WAGO 2716-106

Pcb Terminal Block; Operating Lever; 16 MM²; Pin Spacing 10 Mm; 6-POLE; Cage Clamp®
$ 14.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2716-106.

element14 APAC

Datasheet1 page10 years ago

Newark

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+74.14%

CAD Models

Download WAGO 2716-106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 2716-106 provided by its distributors.

PCB TERMINAL BLOCK; OPERATING LEVER; 16 MM²; PIN SPACING 10 MM; 6-POLE; CAGE CLAMP®
WAGO 2716-106 6 Pole 10mm 76A 30° Lever PCB Terminal Block Grey
Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)
Wago Corporation Pcb Terminal Block; Lever; 16 Mm; Pin Sp
TERMINAL BLOCK, PCB, 6 POSITION, 16-6AWG, THRU-HOLE, R-ANGLE
Terminal Block, Pcb, 6 Position, 16-6Awg; Núm. De Posiciones:6; Tensión Nominal:320V; Corriente Nominal:76A; Tamaño De Cable Awg Mín.:16Awg; Conductor, Tamaño Awg Min:6Awg; Conductor, Área Csa:16Mm²; Espaciado, Paso:-; Color:Gray |Wago 2716-106
Pitch mm = 10 / Wire Connection Method = Cage Clamp / Poles = 6 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 6 / Wire Size AWG Min. AWG = 16 / Wire Size mm2 Max. mm² = 16 / Wire Size mm2 Min. mm² = 1.5 / Current Rating A = 76 / Voltage Rating V = 320 / Orientation = 30 ° / Standards Met = cURus E45172 / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG