WAGO 2716-105

TERMINAL BLOCK PCB 5 POSITION 16-6AWG; No. of Positions: 5; Rated Voltage: 320V
$ 11.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2716-105.

element14 APAC

Datasheet2 pages17 years ago
Datasheet5 pages10 years ago

Farnell

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-6.25%

CAD Models

Download WAGO 2716-105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-03-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 2716-105 provided by its distributors.

TERMINAL BLOCK PCB 5 POSITION 16-6AWG; No. of Positions:5; Rated Voltage:320V
PCB TERMINAL BLOCK, OPERATING LEVER 16 MM² PIN SPACING 10 MM 5-POLE GRAY
WAGO 2716-105 5 Pole 10mm 76A 30° Lever PCB Terminal Block Grey
Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)
Wago Corporation Pcb Terminal Block; Lever; 16 Mm; Pin Sp
PCB terminal, 5 pole, pitch 10 mm, AWG 16-6, 76 A, cage clamp, gray, 2716-105
Terminal Block, Pcb, 5 Position, 16-6Awg; Núm. De Posiciones:5; Tensión Nominal:320V; Corriente Nominal:76A; Tamaño De Cable Awg Mín.:16Awg; Conductor, Tamaño Awg Min:6Awg; Conductor, Área Csa:16Mm²; Espaciado, Paso:-; Color:Gray |Wago 2716-105
TB, WIRE TO BOARD, 5POS, 16-6AWG, GREY; Pitch Spacing: 10mm; No. of Positions: 5Ways; Wire Size AWG Min: 16AWG; Wire Size AWG Max: 6AWG; Conductor Area CSA: 16mm²; Wire Connection Method: Push In; Rated Current: 76A; Rated Volt
Pitch mm = 10 / Wire Connection Method = Cage Clamp / Poles = 5 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 6 / Wire Size AWG Min. AWG = 16 / Wire Size mm2 Max. mm² = 16 / Wire Size mm2 Min. mm² = 1.5 / Current Rating A = 76 / Voltage Rating V = 320 / Orientation = 30 ° / Standards Met = cURus E45172 / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2716-105.