WAGO 264-737

Wago Corporation 4Conductor Mini Railmount Terminal Block
$ 3.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 264-737.

Farnell

Datasheet4 pages8 years ago
Datasheet1 page21 years ago
Datasheet1 page15 years ago
Datasheet1 page23 years ago

Master Electronics

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+9.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 264-737 provided by its distributors.

Wago Corporation 4Conductor Mini Railmount Terminal Block
Conn Terminal Block 4 POS Spring Clamp DIN Rail Box
TERMINAL BLOCK, EARTH, DIN, 4COND; Connector Type:Terminal Block, DIN Rail; Connector Mounting:DIN Rail; Pitch Spacing:10mm; No. of Contacts:1; Wire Size (AWG):28 to 12 AWG; SVHC:No SVHC (20-Jun-2011); Colour:Yellow / Green; Connector Mounting Orientation:DIN Rail; Connector Type:Terminal Block, DIN Rail; External Width:10mm; No. of Poles:1; No. of Ways:1; Terminal Type:Cage Clamp; Voltage Rating VAC:600V; Wire Area Size Max:2.5mm²; Wire Area Size Min:0.08mm²; Wire Size AWG Max:14AWG; Wire Size AWG Min:26AWG; Wire Size Range (AWG):28-12
WAGO 264-737 4-conductor Mini rail-mount terminal block. Brand: Wago. Part Number: 264-737. Additional Description: WAGO-264-737 4-CONDUCTOR MINI RAIL-MOUNT TERMINAL BLOCK; 2.5 MM; CENTER MARKING; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; CAGE CLAMP; 2,50 MM; GREEN-YELLOW 51126591 TERMINAL BLOCK; 2.5 MM ; CENTER MARKING; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; CAGE CLAMP ; 2,50 MM ; GREEN-YELLOW 51126591. Catalog Description: 4-conductor Mini rail-mount terminal block; 2.5 mm²; center marking; for DIN-rail 35 x 15 and 35 x 7.5; CAGE CLAMP®; 2,50 mm²; green-yellow.

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 264-737.