Descriptions of WAGO 264-731 provided by its distributors.
Miniature terminal block, spring-clamp connection, 0.08-2.5 mm², 1 pole, 24 A, 8 kV, gray, 264-731
Modular Terminal Block, 20A, 2.5mm2, 4 Row(s), 1 Deck(s)
Conn Terminal Block 4 POS T DIN Rail 24A CAGE CLAMP® Box
WAGO 264-731 4 Conductor 24A Miniature Through Terminal Block Grey
Terminal Block, Din Rail, 4 Position, 28-12Awg; Núm. De Posiciones:2; Tensión Nominal:800V; Corriente Nominal:24A; Tamaño De Cable Awg Mín.:28Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:2.5Mm²; Núm. De Niveles:1 |Wago 264-731
WAGO 264-731 4-conductor miniature through terminal block Brand: Wago. Part Number: 264-731. Wago 264-731 Through Terminal Block, 264 Series, Miniature, 4 Terminals, Wire Size: 28/2 - 12/2 AWG, 24 AMP, UL/CSA: 20 AMP, 800 V, UL: 300 V, CSA: 600 V, Gray, TS Din 35 Rail Mount, Cage Clamp, Front-Entry Wiring Connection, 0.394 IN Width X 1-1/2 IN Depth X 0.96 IN Height, Strip Length: 0.33 IN, RoHS Compliant, ABS 04-HG476174/1-PDA, BV 07436/C0, CSA 18677-23, DNV E-9215, GL 17295-00HH, KR HMB05880-EL002, LR 92/20242(E5), PRS TE/1718/880590/08, RMR 11130002, UL E45172 Listed. Additional Description: WAGO-264-731 4-CONDUCTOR MINIATURE THROUGH TERMINAL BLOCK; 2.5 MM; WITH TEST OPTION; CENTER MARKING; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; CAGE CLAMP; 2,50 MM; GRAY 51123547 TERMINAL BLOCK; 2.5 MM ; WITH TEST DIN-RAIL 35 X 15 AND 35 X 7.5; CAGE CLAMP ; 2,50 MM ; GRAY 51123547. Catalog Description: 4-conductor miniature through terminal block; 2.5 mm²; with test option; center marking; for DIN-rail 35 x 15 and 35 x 7.5; CAGE CLAMP®; 2,50 mm²; gray..