WAGO 2626-1104/020-000

Conn PC Terminal Block 4 POS 7.5mm Solder RA Thru-Hole 48A CAGE CLAMP® Box
$ 5.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2626-1104/020-000.

Master Electronics

Datasheet6 pages8 years ago

Future Electronics

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+10.72%

CAD Models

Download WAGO 2626-1104/020-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-09-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of WAGO 2626-1104/020-000 provided by its distributors.

Conn PC Terminal Block 4 POS 7.5mm Solder RA Thru-Hole 48A CAGE CLAMP® Box
Wago Corporation Pcb Terminal Block; 6 Mm; Pin Spacing 7
Tb, Wire To Brd, 4Pos, 8Awg; Pitch Spacing:7.5Mm; No. Of Positions:4Positions; Wire Size Awg Min:20Awg; Wire Size Awg Max:8Awg; Conductor Area Csa:10Mm²; Wire Connection Method:Push In; Rated Current:41A; Rated Voltage:1Kv Rohs Compliant: Yes |Wago 2626-1104/020-000
Pitch mm = 7.5 / Wire Connection Method = Push-In / Poles = 4 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 8 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 10 / Wire Size mm2 Min. mm² = 0.2 / Current Rating A = 48 / Voltage Rating V = 800 / Orientation = Straight / Standards Met = cURus / Standards Met = CB / Standards Met = CSA / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG