WAGO 2606-3102/020-000

PCB Terminal Block, operating lever, 6 mm2, Pin spacing 7.5 mm, 2-pole, Push-in Cage Clamp
$ 3.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2606-3102/020-000.

element14 APAC

Datasheet6 pages8 years ago

JRH Electronics

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+30.78%

CAD Models

Download WAGO 2606-3102/020-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of WAGO 2606-3102/020-000 provided by its distributors.

PCB Terminal Block, operating lever, 6 mm2, Pin spacing 7.5 mm, 2-pole, Push-in Cage Clamp
Conn Terminal Block 2 POS 7.5mm Solder RA Thru-Hole 31A CAGE CLAMP® Box
Wago Corporation Pcb Terminal Block; Lever; 6 Mm; Pin Spa
TB, WIRE TO BOARD, 2POS, 20-8AWG; Pitch Spacing: 7.5mm; No. of Positions: 2Positions; Wire Size AWG Min: 20AWG; Wire Size AWG Max: 8AWG; Conductor Area CSA: 10mm²; Wire Connection Method: Push In; Rated Curre
Pitch mm = 7.5 / Wire Connection Method = Push-In / Poles = 2 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 8 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 10 / Wire Size mm2 Min. mm² = 0.2 / Current Rating A = 41 / Voltage Rating V = 800 / Orientation = Right Angle / Standards Met = CB / Standards Met = CSA / Standards Met = cURus / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2606-3102/020-000.