WAGO 2604-3106

Pcb Terminal Block; Operating Lever; 4 MM²; Pin Spacing 5 Mm; 6-POLE; Push-in Cage Clamp®
$ 5.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2604-3106.

Master Electronics

Datasheet7 pages8 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+91.66%

CAD Models

Download WAGO 2604-3106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-09-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 2604-3106 provided by its distributors.

PCB TERMINAL BLOCK; OPERATING LEVER; 4 MM²; PIN SPACING 5 MM; 6-POLE; PUSH-IN CAGE CLAMP®
Conn PC Terminal Block 6 POS 5mm Solder ST Thru-Hole 32A CAGE CLAMP® Box
PCB terminal, 6 pole, pitch 5 mm, AWG 24-12, 32 A, push-in cage clamp, gray, 2604-3106
Wago Corporation Pcb Terminal Block; Lever; 4 Mm; Pin Spa
Tb, Wire To Board, 6Pos, 24-12Awg; Pitch Spacing:5Mm; No. Of Positions:6Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:4Mm²; Wire Connection Method:Push In; Rated Current:32A; Rated Voltage:400V Rohs Compliant: Yes |Wago 2604-3106
Pitch mm = 5 / Wire Connection Method = Push-In / Poles = 6 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.2 / Current Rating A = 32 / Voltage Rating V = 320 / Orientation = Straight / Standards Met = cURus E45172 / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG