WAGO 255-406

Pcb Terminal Block, Push-button 2.5 MM² Pin Spacing 5/5.08 Mm 6-POLE Gray
$ 3.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 255-406.

JRH Electronics

Datasheet8 pages24 years ago

Future Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-12.04%

CAD Models

Download WAGO 255-406 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-08-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 255-406 provided by its distributors.

PCB TERMINAL BLOCK, PUSH-BUTTON 2.5 MM² PIN SPACING 5/5.08 MM 6-POLE GRAY
6 Position 2 Solder Pin 5.08 Pitch Euro Style Terminal Block
Conn Terminal Block F 6 POS 5mm Solder ST Thru-Hole 15A Box
Wago Corporation Pcb Terminal Block; Pushbutton; 25 Mm;
Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pitch mm = 5.08 / Wire Connection Method = Cage Clamp / Poles = 6 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.08 / Current Rating A = 24 / Voltage Rating V = 320 / Orientation = Right Angle / Standards Met = ABS / Standards Met = BV / Standards Met = CCA / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = KEMA-KEUR / Standards Met = RMR / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG