WAGO 250-702

Double-deck Pcb Terminal Block, Push-button 1.5 MM² Pin Spacing 5 Mm 2 X 2-POLE Gray
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 250-702.

Burklin Elektronik

Datasheet6 pages3 years ago

CAD Models

Download WAGO 250-702 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2017-02-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 250-702 provided by its distributors.

DOUBLE-DECK PCB TERMINAL BLOCK, PUSH-BUTTON 1.5 MM² PIN SPACING 5 MM 2 X 2-POLE GRAY
Barrier Strip Terminal Block, 10A, 1.5mm2, 2 Row(s), 2 Deck(s)
Wago Corporation Doubledeck Pcb Terminal Block; Pushbutto
Pitch mm = 5 / Wire Connection Method = Spring Clamp / Poles = 4 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.52 / Current Rating A = 10 / Voltage Rating V = 320 / Orientation = 45 ° / Standards Met = ABS / Standards Met = CCA / Standards Met = CSA / Standards Met = Germanischer Lloyd / Standards Met = KEMA-KEUR / Standards Met = RMR / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG