WAGO 250-502

PCB terminal, 2 pole, pitch 5 mm, AWG 20-14, 17.5 A, push-in cage clamp, gray, 250-502
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 250-502.

Master Electronics

Datasheet1 page10 years ago

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-58.37%

CAD Models

Download WAGO 250-502 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-09-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 250-502 provided by its distributors.

PCB terminal, 2 pole, pitch 5 mm, AWG 20-14, 17.5 A, push-in cage clamp, gray, 250-502
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 10A Box
Wago Corporation Pcb Terminal Block; Pushbutton; 15 Mm;
WAGO 250-502 2 Pole 5mm 17.5A 45° Push Button PCB Terminal Block Grey
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Deck(s)
Pitch mm = 5 / Wire Connection Method = Spring Clamp / Poles = 2 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.52 / Current Rating A = 17.5 / Voltage Rating V = 320 / Orientation = 45 ° / Standards Met = UL Recognized / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG