WAGO 243-144

Micro Push Wire® Connector, 4-CONDUCTOR Terminal Block Transparent
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 243-144.

JRH Electronics

Datasheet1 page22 years ago

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-1.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 243-144 provided by its distributors.

MICRO PUSH WIRE® CONNECTOR, 4-CONDUCTOR TERMINAL BLOCK TRANSPARENT
Modular Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s)
Connection clamp, 1 pole, 0.4-0.5 mm², clamping points: 4, transparent, clamp connection, 6 A
WAGO 243-144 MICRO PUSH WIRE® 4 Conductor 6A Splice Connector Transparent
MICRO PUSH WIRE connector, for solid conductors, transparent WAGO Part Number: 243-144 with EAN : 4044918937788
Socket Terminal, 0.4 ... 0.5mm², 4 Poles
TERMINAL BLOCK, PLUGGABLE, 4POS, 24AWG; Product Range: 243 Series; No. of Contacts: 4Contacts; Pitch Spacing: -; Connector Type: Terminal Block, Standard; Connector Mounting: Cable Mount; Wire Size AWG Max: 20AWG; Wire Size AW
Conn Housing F 4 POS Crimp ST Cable Mount Transparent Box
Wago Series 243 243-144 - 243-144
243-144, Series 0243, Lot of 100
WAGO MICRO PUSH WIRE CON TRNSP

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG