WAGO 233-204

Pcb Terminal Block, Push-button 0.5 MM² Pin Spacing 2.5 Mm 4-POLE Gray
$ 2.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 233-204.

element14 APAC

Datasheet1 page20 years ago

Master Electronics

SOS electronic

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-32.06%

CAD Models

Download WAGO 233-204 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 233-204 provided by its distributors.

PCB TERMINAL BLOCK, PUSH-BUTTON 0.5 MM² PIN SPACING 2.5 MM 4-POLE GRAY
Conn Terminal Block 4 POS 2.54mm Solder Thru-Hole 4A Box
Wago Corporation Pcb Terminal Block; Pushbutton; 05 Mm;
TERMINAL BLOCK, WIRE TO BRD, 4POS, 20AWG, 2.54mm pitch
Strip Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, PCB, 4WAY; Connector Type:PCB Terminal Block; Connector Mounting:PCB; Pitch Spacing:2.5mm; No. of Contacts:4; Wire Size (AWG):28 to 20 AWG; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Approval Bodies:UL, CSA, BV; Colour:Light Grey; Connector Mounting Orientation:PCB; Connector Type:Terminal Block, PCB; Contact Material:Copper, Chrome Nickle Steel Spring; Contact Plating:Tin / Lead; Current Rating:6A; External Length / Height:12.3mm; Group A Voltage Rating AC:250V; Group B Voltage Rating AC:125V; Material:Nylon 6.6; Mounting Type:PC Board; No. of Positions:4; No. of Ways:4; Operating Temperature Max:105°C; PCB Hole Diameter:1.1mm; RMS Current Max:6A; Terminal Type:Cage Clamp; Voltage Rating VAC:250V; Wire Area Size Max:0.5mm²; Wire Area Size Min:0.08mm²; Wire Size:20AWG; Wire Size Range (AWG):28-20

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 233-204.