WAGO 2231-103/026-000

Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 3.598
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2231-103/026-000.

Future Electronics

Datasheet6 pages1 year ago
Datasheet3 pages0 years ago

Burklin Elektronik

Inventory History

3 month trend:
-34.14%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-06-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of WAGO 2231-103/026-000 provided by its distributors.

Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
Push Button F-Conn Latch Terminal Block
1-Conductor Female Plug; Push-Button; 2.5 Mm ; Pin Spacing 5 Mm; 3-Pole; 2,50 Mm ; Gray Rohs Compliant: Yes |Wago 2231-103/026-000
Wago Corporation 1Conductor Female Plug; Pushbutton; 25
Wago Series 2231 2231-103/026-000 - 2231-103/026-000
WAGO F-CONN.W/PUSH BUTTONS 3-POL. GRAY
Female connector one latch only
1-CONDUCTOR FEMALE PLUG; PUSH-BU
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 5 / Poles = 3 / Current Rating A = 16 / Voltage Rating V = 320 / Legend = None / Standards Met = UL Listed / Standards Met = CB / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 100 / Orientation = Straight / Wire Connection Method = Push-In / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.2

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG