WAGO 2216-1201

Terminal Block Connector 2 Position Feed Through Gray 6-20 AWG
$ 4.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2216-1201.

Future Electronics

Datasheet9 pages3 years ago

Inventory History

3 month trend:
-14.98%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2020-04-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 2216-1201 provided by its distributors.

Terminal Block Connector 2 Position Feed Through Gray 6-20 AWG
Wago Corporation 2Conductor Through Terminal Block; With
GREY TERMINAL BLOCK WITH PUSHBUTTON, TEST PORT, 2 CONDUCTOR, 16 MM2; PUSH-IN CAGE CLAMP, EX APPROVED
2-Conductor Through Terminal Block; With Push-Button; 16 Mm ; With Test Port; Side And Center Marking; For Din-Rail 35 X 15 And 35 X 7.5; Push-In Cage Clamp ; 16,00 Mm ; Gray Rohs Compliant: Yes |Wago 2216-1201
Positions = 2 / Wire Size AWG Max. AWG = 6 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 16 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 16 / Wire Connection Method = Cage Clamp / Current Rating A = 76 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Grey / Standards Met = AEx / Standards Met = ATEX / Standards Met = CCA / Standards Met = CsA / Standards Met = IECEx / Standards Met = KEMA / Standards Met = UL Listed / Series = TOPJOB

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG