WAGO 221-423

Cable connector, 3 pole, 4.0 mm², clamping points: 3, transparent, cage clamp, 32 A, 221-423
$ 0.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 221-423.

Future Electronics

Datasheet7 pages2 years ago

Burklin Elektronik

SOS electronic

Inventory History

3 month trend:
-42.95%

Supply Chain

Country of OriginGermany
Introduction Date2025-09-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 221-423 provided by its distributors.

Cable connector, 3 pole, 4.0 mm², clamping points: 3, transparent, cage clamp, 32 A, 221-423
Green Range LEVER-NUTS splicing connector; 3-conductor with operating levers; 24-12 AWG; transparent housing; . Bag of 500 pieces WAGO Part Number: 221-423 with EAN : 4066966355284
Terminal Block, Pluggable, 3Pos, 12Awg; Pitch Spacing:-; No. Of Positions:3Positions; Conductor Area Csa:4Mm²; Wire Connection Method:Push In Lock; Rated Current:32A; Rated Voltage:450V; Product Range:221 Series Rohs Compliant: Yes |Wago 221-423
Cross-Section Max. mm² = 4 / Cross-Section Min. mm² = 0.2 / Poles = 3 / Rated Voltage V = 450 / Rated Current A = 32 / Housing Material = Polycarbonate / Width mm = 18.8 / Depth mm = 18.8 / Height mm = 8.6 / Temperature Max. °C = 85 / Colour = Green

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG