Green Range LEVER-NUTS splicing connector; 2-conductor with operating levers; 24-12 AWG; transparent housing; . Bag of 500 pieces WAGO Part Number: 221-422 with EAN : 4066966355529
Cross-Section Max. mm² = 4 / Cross-Section Min. mm² = 0.2 / Poles = 2 / Rated Voltage V = 450 / Rated Current A = 32 / Housing Material = Polycarbonate / Width mm = 13.2 / Depth mm = 18.8 / Height mm = 8.6 / Temperature Max. °C = 85 / Colour = Green