WAGO 221-2401

Conn Terminal Block 2 POS Clamp Cable Mount 20A Box
$ 0.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 221-2401.

Master Electronics

Datasheet6 pages10 years ago
Datasheet5 pages2 years ago

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+109%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2023-04-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 221-2401 provided by its distributors.

Conn Terminal Block 2 POS Clamp Cable Mount 20A Box
WAGO, 221-2401, Inline splicing connector, 2-Conductor, Series: 221, 12 AWG Wire, 450 V, -60 to 105 deg C, Polycarbonate, White, 0.35 in H x 0.319 in W x 1.398 in D Dimensions
Terminal, Wire Splice, 20-12Awg; Wire Size Awg Min:12Awg; Wire Size Awg Max:20Awg; Conductor Area Csa:4Mm²; Product Range:221 Series; Insulator Colour:White (Transparent); Insulator Material:Pc (Polycarbonate) Rohs Compliant: Yes |Wago 221-2401
Inline splicing connector with lever; for all conductor types; 12 AWG (max.); 2-conductor; transparent housing; white cover . Box of 60 (Priced per piece. Order in multiples of 60 pcs.) WAGO Part Number: 221-2401 with EAN : 4066966120516

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG