WAGO 2206-1204

Terminal Block Connector 2 Position Feed Through Blue 8-20 AWG
$ 3.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2206-1204.

Future Electronics

Datasheet10 pages4 years ago

Inventory History

3 month trend:
-47.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 2206-1204 provided by its distributors.

Terminal Block Connector 2 Position Feed Through Blue 8-20 AWG
Wago Corporation 2Conductor Through Terminal Block; With
BLUE TERMINAL BLOCK WITH PUSHBUTTON, TEST PORT, 2 CONDUCTOR, 6 MM²; PUSH-IN CAGE CLAMPS, EX APPROVED
2-Conductor Through Terminal Block; With Push-Button; 6 Mm ; With Test Port; Suitable For Ex I Applications; Side And Center Marking; For Din-Rail 35 X 15 And 35 X 7.5; Push-In Cage Clamp ; 6,00 Mm ; Blue |Wago 2206-1204
Positions = 2 / Wire Size AWG Max. AWG = 8 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 10 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 6 / Wire Connection Method = Cage Clamp / Current Rating A = 41 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Blue / Standards Met = AEx / Standards Met = ATEX / Standards Met = CCA / Standards Met = CsA / Standards Met = IECEx / Standards Met = KEMA / Standards Met = UL Listed / Series = TOPJOB

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG