WAGO 2204-1404

Blue Terminal Block With Pushbutton, 4 Conductor, 4 MM²; Push-in Cage Clamp, Ex Approved
$ 3.56
Production

Price and Stock

Inventory History

3 month trend:
+26.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 2204-1404 provided by its distributors.

BLUE TERMINAL BLOCK WITH PUSHBUTTON, 4 CONDUCTOR, 4 MM²; PUSH-IN CAGE CLAMP, EX APPROVED
Terminal Block Connector 4 Position Feed Through Blue 10-20 AWG
Wago Corporation 4Conductor Through Terminal Block; With
Modular Terminal Block, 30A, 6mm2, 4 Row(s), 1 Deck(s)
4-Conductor Through Terminal Block; With Push-Button; 4 Mm ; With Test Port; Suitable For Ex I Applications; Side And Center Marking; For Din-Rail 35 X 15 And 35 X 7.5; Push-In Cage Clamp ; 4,00 Mm ; Blue |Wago 2204-1404
Positions = 4 / Wire Size AWG Max. AWG = 10 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 4 / Wire Connection Method = Cage Clamp / Current Rating A = 32 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Blue / Standards Met = AEx / Standards Met = ATEX / Standards Met = CCA / Standards Met = CsA / Standards Met = IECEx / Standards Met = KEMA / Standards Met = UL Listed / Series = TOPJOB

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG