WAGO 2204-1207

Wago 2-CONDUCTOR Ground Terminal Block With Push-button 4 MM², Green-yellow
$ 5.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2204-1207.

JRH Electronics

Datasheet13 pages0 years ago

Inventory History

3 month trend:
+7.97%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 2204-1207 provided by its distributors.

WAGO 2-CONDUCTOR GROUND TERMINAL BLOCK WITH PUSH-BUTTON 4 MM², GREEN-YELLOW
Conn Terminal Block 2 POS Clamp RA DIN Rail CAGE CLAMP® Box
Wago Corporation 2Conductor Ground Terminal Block; With P
2-Conductor Ground Terminal Block; With Push-Button; 4 Mm ; With Test Port; Side And Center Marking; For Din-Rail 35 X 15 And 35 X 7.5; Push-In Cage Clamp ; 4,00 Mm ; Green-Yellow |Wago 2204-1207
WAGO, 2204-1207, Ground Terminal Block, Operating Tool, 1 Pole, 20 to 10 AWG Wire, 0.43 to 0.51 in Wire Strip Length, DIN Rail Mounting, Push-In Connection, Polyamide, Green/Yellow, 2.059 in H x 0.244 in W x 1.295 in D Dimensions
Positions = 2 / Wire Size AWG Max. AWG = 10 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.5 / Wire Connection Method = Cage Clamp / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Green / Yellow / Standards Met = AEx / Standards Met = ATEX / Standards Met = CCA / Standards Met = CsA / Standards Met = IECEx / Standards Met = KEMA / Standards Met = UL Listed / Series = TOPJOB

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG