WAGO 2204-1201

Grey Terminal Block With Pushbutton, 2 Conductor, 4 MM²; Push-in Cage Clamps, Ex Approved
$ 2.169
Production

Inventory History

3 month trend:
-28.23%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 2204-1201 provided by its distributors.

GREY TERMINAL BLOCK WITH PUSHBUTTON, 2 CONDUCTOR, 4 MM²; PUSH-IN CAGE CLAMPS, EX APPROVED
Wago Corporation 2Conductor Through Terminal Block; With
2 Position Feed Through Gray 10-20 AWG Terminal Block
2-conductor through terminal block with push-button 4 mm2 with test port side and center marking for DIN-rail 35 x 15 and 35 x 7.5 Push-in CAGE CLAMP®
Terminal Block, Din Rail, 2Pos, 10Awg; No. Of Positions:2Positions; Wire Size Awg Min:20Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:4Mm²; Wire Connection Method:Clamp; Rated Current:32A; Rated Voltage:800V; No. Of Levels:1 Rohs Compliant: Yes |Wago 2204-1201
Positions = 2 / Wire Size AWG Max. AWG = 10 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 4 / Wire Connection Method = Cage Clamp / Current Rating A = 32 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Grey / Standards Met = AEx / Standards Met = ATEX / Standards Met = CCA / Standards Met = CsA / Standards Met = IECEx / Standards Met = KEMA / Standards Met = UL Listed / Series = TOPJOB
WAGO 2204-1201 TOPJOB S feedthrough terminal block with Push-buttons Brand: Wago. Part Number: 2204-1201. WAGO, 2204-1201, Conductor Terminal Block, Operating Tool, 800 V, 32 A, 1 Pole, 20 to 10 AWG Wire, 0.43 to 0.51 in Wire Strip Length, DIN Rail Mounting, Clamp Connection, Polyamide, Gray, 2.059 in H x 0.244 in W x 1.555 in D Dimensions. Additional Description: WAGO-2204-1201 2-CONDUCTOR THROUGH TERMINAL BLOCK; WITH PUSH-BUTTON; 4 MM ; WITH TEST PORT; SIDE AND CENTER MARKING; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; PUSH-IN CAGE CLAMP; 4,00 MM ; GRAY 60361201. Catalog Description: 2-conductor through terminal block; with push-button; 4 mm²; with test port; suitable for Ex e II applications; side and center marking; for DIN-rail 35 x 15 and 35 x 7.5; Push-in CAGE CLAMP®; 4,00 mm²; gray..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG