WAGO 2201-1401

Terminal Block Connector 4 Position Feed Through Gray 14-22 AWG
$ 2.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2201-1401.

Future Electronics

Datasheet9 pages2 years ago

Inventory History

3 month trend:
+100%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2020-04-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 2201-1401 provided by its distributors.

Terminal Block Connector 4 Position Feed Through Gray 14-22 AWG
4-CONDUCTOR THROUGH TERMINAL BLOCK WITH PUSH-BUTTON 1.5 MM², GRAY
Wago Corporation 4Conductor Through Terminal Block; With
WAGO, 2201-1401, Conductor Terminal Block, Operating Tool, 800 V, 18 A, 1 Pole, 22 to 14 AWG Wire, 0.35 to 0.43 in Wire Strip Length, DIN Rail Mounting, Clamp Connection, Polyamide, Gray, 2.752 in H x 0.165 in W x 1.555 in D Dimensions
Terminal Block, Din Rail, 4Pos, 14Awg; No. Of Positions:4Positions; Wire Size Awg Min:22Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Push In; Rated Current:18A; Rated Voltage:800V; No. Of Levels:1 Rohs Compliant: Yes |Wago 2201-1401
Positions = 4 / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 22 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.25 / Wire Size mm2 Nominal mm² = 1.5 / Wire Connection Method = Cage Clamp / Current Rating A = 18 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Grey / Standards Met = AEx / Standards Met = ATEX / Standards Met = CCA / Standards Met = CsA / Standards Met = IECEx / Standards Met = KEMA / Standards Met = UL Listed / Series = TOPJOB

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG