WAGO 2110-1201

Terminal Block Connector 2 Position Feed Through Gray 6-20 AWG
$ 6.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2110-1201.

element14 APAC

Datasheet13 pages0 years ago

Future Electronics

Inventory History

3 month trend:
+18.30%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2020-04-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 2110-1201 provided by its distributors.

Terminal Block Connector 2 Position Feed Through Gray 6-20 AWG
Wago Corporation 2Conductor Through Terminal Block; With
WAGO GREY TERMINAL BLOCK WITH LEVER, OPERATING SLOT, TEST PORT, PUSH-IN CAGE CLAMP, 2 CONDUCTORS
Terminal Block, Din Rail, 2Pos, 20-6Awg; No. Of Positions:2Positions; Wire Size Awg Min:20Awg; Wire Size Awg Max:6Awg; Conductor Area Csa:10Mm²; Wire Connection Method:Push In Lock; Rated Current:57A; Rated Voltage:800V Rohs Compliant: Yes |Wago 2110-1201

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2110-1201.