WAGO 2102-5304

3-CONDUCTOR Through Terminal Block With Lever And Push-button 2.5 MM², Blue
$ 2.745
Production

Price and Stock

Inventory History

3 month trend:
-32.01%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 2102-5304 provided by its distributors.

3-CONDUCTOR THROUGH TERMINAL BLOCK WITH LEVER AND PUSH-BUTTON 2.5 MM², BLUE
Wago Corporation 3Conductor Through Terminal Block; With
3-Conductor Through Terminal Block; With Lever And Push-Button; 2.5 Mm ; With Test Port; Suitable For Ex I Applications; Side And Center Marking; For Din-Rail 35 X 15 And 35 X 7.5; Push-In Cage Clamp ; 2,50 Mm ; Blue |Wago 2102-5304
Positions = 3 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 22 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.25 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Cage Clamp / Current Rating A = 24 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Blue / Standards Met = AEx / Standards Met = ATEX / Standards Met = CCA / Standards Met = CsA / Standards Met = IECEx / Standards Met = KEMA / Standards Met = UL Listed / Series = TOPJOB

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG