WAGO 2102-1207

2-CONDUCTOR Ground Terminal Block With Lever And Push-in Cage Clamp, 2.5 MM², Green-yellow
$ 6.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2102-1207.

JRH Electronics

Datasheet10 pages8 years ago

Inventory History

3 month trend:
-60.16%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-11-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 2102-1207 provided by its distributors.

2-CONDUCTOR GROUND TERMINAL BLOCK WITH LEVER AND PUSH-IN CAGE CLAMP, 2.5 MM², GREEN-YELLOW
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-22 AWG
Wago Corporation 2Conductor Ground Terminal Block; 25 Mm
Conn Terminal Block 2 POS Spring Clamp DIN Rail 20A Box
Positions = 2 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 22 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.25 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Cage Clamp / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Green / Yellow / Standards Met = AEx / Standards Met = ATEX / Standards Met = CCA / Standards Met = CsA / Standards Met = IECEx / Standards Met = KEMA / Standards Met = UL Listed / Series = TOPJOB

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG