WAGO 2102-1204

2-CONDUCTOR Through Terminal Block With Lever And Push-in Cage Clamp, 2.5 MM², Blue
$ 2.172
Production

Price and Stock

Inventory History

3 month trend:
+148%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-11-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 2102-1204 provided by its distributors.

2-CONDUCTOR THROUGH TERMINAL BLOCK WITH LEVER AND PUSH-IN CAGE CLAMP, 2.5 MM², BLUE
Wago Corporation 2Conductor Through Terminal Block; With
WAGO 2102-1204 TOPJOB S feedthrough terminal block with Lever and Open Tool Slot Brand: Wago. Part Number: 2102-1204. Additional Description: WAGO-2102-1204 2-CONDUCTOR THROUGH TERMINAL BLOCK; WITH LEVER AND PUSH-IN CAGE CLAMP; 2.5 MM; WITH TEST PORT; SUITABLE FOR EX I APPLICATIONS; SIDE AND CENTER MARKING; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; PUSH-IN CAGE CLAMP; 2,50 MM; BLUE 60367574 WITH LEVER AND PUSH-IN CAGE CLAMP ; 2.5 MM ; WITH TEST PORT; SUITABLE FOR EX I APPLICATIONS; SIDE AND CENTER MARKING; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; PUSH-IN CAGE 60367574 CLAMP 2.5 MM , BLUE. Catalog Description: 2-conductor through terminal block; with lever and Push-in CAGE CLAMP®; 2.5 mm²; with test port; suitable for Ex i applications; side and center marking; for DIN-rail 35 x 15 and 35 x 7.5; Push-in CAGE CLAMP®; 2,50 mm²; blue..
Positions = 2 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 22 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.25 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Cage Clamp / Current Rating A = 24 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Blue / Standards Met = AEx / Standards Met = ATEX / Standards Met = CCA / Standards Met = CsA / Standards Met = IECEx / Standards Met = KEMA / Standards Met = UL Listed / Series = TOPJOB

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG