WAGO 2091-1104/002-000

Conn Terminal Block F 4 POS 3.5mm Spring Clamp ST Cable Mount 10A Box
$ 2.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2091-1104/002-000.

element14 APAC

Datasheet6 pages1 year ago

Master Electronics

Future Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
-1.14%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2013-05-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of WAGO 2091-1104/002-000 provided by its distributors.

Conn Terminal Block F 4 POS 3.5mm Spring Clamp ST Cable Mount 10A Box
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Female connector with grip plate, 4 pole, pitch 3.5 mm, straight, light gray, 2091-1104/002-000
FEMALE CONNECTOR WITH GRIPPING PLATE, CABLE BUNDLE FUNCTION AND UNLOCKING 4-POLE LIGHT GRAY
picoMAX 3.5 Terminal Block Female 4-Pole
TERMINAL BLOCK, PLUGGABLE, 4P, 24-14AWG;
WAGO 2091-1104/002-000 picoMAX® 3.5 Female 4P Grip and Release
Wago Corporation 1Conductor Female Plug; Gripping Plate S
PICO Max 4 Position 3.5 mm 24-14 AWG Female Connector
4-P PICOMAX BLK LT GRY W/GRIP PLATE & SLIDE
1-CONDUCTOR FEMALE PLUG; GRIPPIN
Terminal Block, Cable, 4 Position, 24-14Awg; Pitch Spacing:3.5Mm; No. Of Positions:4Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Push In; Rated Current:10A Rohs Compliant: Yes |Wago 2091-1104/002-000

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG