WAGO 2070-462/998-406

Through-board SMD Pcb Terminal Block, 0.75MM², Pin Spacing 6.5MM, 2-POLE, Tape/reel Packaging
$ 0.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2070-462/998-406.

Future Electronics

Datasheet6 pages1 year ago
Datasheet3 pages8 years ago

Burklin Elektronik

Inventory History

3 month trend:
-1.30%

CAD Models

Download WAGO 2070-462/998-406 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-09-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of WAGO 2070-462/998-406 provided by its distributors.

THROUGH-BOARD SMD PCB TERMINAL BLOCK, 0.75MM², PIN SPACING 6.5MM, 2-POLE, TAPE/REEL PACKAGING
Dual Pole Through Board SMT CAGE CLAMP PCB Terminal Block With Cover
Wago Corporation Throughboard Smd Pcb Terminal Block; 07
Pitch mm = 6.5 / Wire Connection Method = Push-In / Poles = 2 / PCB Mounting Method = SMD / Wire Size AWG Max. AWG = 18 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 0.75 / Wire Size mm2 Min. mm² = 0.2 / Current Rating A = 9 / Voltage Rating V = 630 / Orientation = Straight / Standards Met = IEC / Standards Met = EN / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG