WAGO 2061-602/998-404

WAGO 2061-602/998-404 SMD Terminal Block 6mm 2 Pole White Tape & Reel
$ 1.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2061-602/998-404.

element14 APAC

Datasheet6 pages13 years ago
Datasheet8 pages11 years ago

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+45.92%

CAD Models

Download WAGO 2061-602/998-404 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2013-03-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of WAGO 2061-602/998-404 provided by its distributors.

WAGO 2061-602/998-404 SMD Terminal Block 6mm 2 Pole White Tape & Reel
SMD PCB TERMINAL BLOCK, PUSH-BUTTON 1.5 MM² PIN SPACING 6 MM 2-POLE WHITE
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block 2 POS 6mm Solder ST SMD 10A CAGE CLAMP® Box
Wago Corporation Smd Pcb Terminal Block Pushbutton 15 Mm
SMD PCB TERMINAL BLOCK PUSH-BUTT / 2 Position Wire to Board Terminal Block Horizontal with Board 0.236" (6.00mm) Surface Mount
Plug-in connector; in 6mm raster; snap-on with release button; 2-pin; horizontal; SMD; for 0.5-1.5mm2 conductors; UL: 10A/300V
Tb, Wire To Board, 2Pos, 20-16Awg; Núm. De Posiciones:2; Tensión Nominal:320V; Corriente Nominal:17.5A; Tamaño De Cable Awg Mín.:20Awg; Conductor, Tamaño Awg Min:16Awg; Conductor, Área Csa:1.5Mm²; Espaciado, Paso:6Mm |Wago 2061-602/998-404
Pitch mm = 6 / Wire Connection Method = Cage Clamp / Poles = 2 / PCB Mounting Method = SMD / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.52 / Current Rating A = 17.5 / Voltage Rating V = 320 / Orientation = Right Angle / Standards Met = CCA / Standards Met = cURus / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2061-602/998-404.