
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Standard Electric Supply Co. | 2059-303/998-403 | 5,250 | 1750 | 30m | ||||||||
| Onlinecomponents.com | 2059-303/998-403 | 3,910 | 25 | Bulk | ||||||||
| Future Electronics | 2059-303/998-403 | 1,750 | 1750 | Tape & Reel | ||||||||
| Maritex | 2059-303/998-403 | 1,250 | 1750 | 8h | ||||||||
| UnikeyIC | 2059-303/998-403 | 1,750 | 1750 | Box | 2h |
Download WAGO 2059-303/998-403 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of WAGO 2059-303/998-403 provided by its distributors.
WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names: