WAGO 2016-1202

2-CONDUCTOR Through Terminal Block, Suitable For Ex E II Applications Orange
$ 4.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2016-1202.

Burklin Elektronik

Datasheet3 pages3 years ago

Inventory History

3 month trend:
+58.76%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-06-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 2016-1202 provided by its distributors.

2-CONDUCTOR THROUGH TERMINAL BLOCK, SUITABLE FOR EX E II APPLICATIONS ORANGE
Wago Corporation 2Conductor Through Terminal Block; 16 Mm
WAGO, 2016-1202, Conductor Terminal Block, Operating Tool, 800 V, 76 A, 1 Pole, 20 to 6 AWG Wire, 0.71 to 0.79 in Wire Strip Length, DIN Rail Mounting, Clamp Connection, Polyamide, Orange, 2.748 in H x 0.472 in W x 1.713 in D Dimensions
TERMINAL BLOCK, TOPJOB, 16MM, 2COND; Connector Type:Terminal Block, DIN Rail; Terminal Type:Cage Clamp; No. of Poles:1; Voltage Rating, AC:800V; Ways, No. of:2; Width, External:12mm; Wire Area Size Max:16mm²; Wire Area Size Min:0.5mm²; Wire Size, AWG Max:4AWG; Wire Size, AWG Min:20AWG; Pitch:12mm
Positions = 2 / Wire Size AWG Max. AWG = 6 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 16 / Wire Size mm2 Min. mm² = 0.52 / Wire Size mm2 Nominal mm² = 16 / Wire Connection Method = Cage Clamp / Current Rating A = 90 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Orange / Pitch mm = 12 / Standards Met = CSA / Standards Met = UL Listed

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG