WAGO 2010-405

5 Way Jumper, Push in Type, Light Grey, Insulated, For Topjob S 10 MM2 Terminal Blocks
$ 5.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2010-405.

Master Electronics

Datasheet2 pages3 years ago

Newark

Inventory History

3 month trend:
-28.02%

Supply Chain

Country of OriginGermany
Introduction Date2016-06-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 2010-405 provided by its distributors.

5 WAY JUMPER, PUSH IN TYPE, LIGHT GREY, INSULATED, FOR TOPJOB S 10 MM2 TERMINAL BLOCKS
WAGO 2010-405 TOPJOB S jumper. WAGO Jumper Bar, Push-In Insulated, 0.906 in H x 1.87 in W x 0.161 in D. Additional Description: WAGO-2010-405 TOPJOB S COMB JUMPER 5-WAY 20100405.
Terminal Block Jumper Bar, 5Way; Accessory Type:Jumper; For Use With:S Rail Mounted Terminal Blocks; No. Of Positions:4Positions; Pitch Spacing:-; Product Range:-; Terminal Block Clamp Type:Spring Clamp Rohs Compliant: Yes |Wago 2010-405
JUMPER BAR, 5WAY, LIGHT GREY; For Use With:Topjob S Rail Mounted Terminal Blocks; Colour:Light Grey; Connector Type:Jumper (Busbar); Current Rating:57A; External Depth:47.6mm; External Length / Height:23mm; External Width:4.1mm; No. of Ways:5; Series:TOPJOB

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG