WAGO 2010-1302

Top Job Feedthrough Terminal Block, rail mount, 3-Conductor, 10 mm wide, orange
$ 6.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2010-1302.

Official Datasheet14 years ago

Inventory History

3 month trend:
-1.29%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-06-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 2010-1302 provided by its distributors.

Top Job Feedthrough Terminal Block, rail mount, 3-Conductor, 10 mm wide, orange
3-Conductor Through Terminal Block; 10 Mm ; Suitable For Ex E Ii Applications; Side And Center Marking; For Din-Rail 35 X 15 And 35 X 7.5; Push-In Cage Clamp ; 10,00 Mm ; Orange |Wago 2010-1302
Wago Corporation 3Conductor Through Terminal Block; 10 Mm
WAGO, 2010-1302, Conductor Terminal Block, Operating Tool, 800 V, 57 A, 1 Pole, 20 to 6 AWG Wire, 0.67 to 0.75 in Wire Strip Length, DIN Rail Mounting, Clamp Connection, Polyamide, Orange, 3.504 in H x 0.394 in W x 1.713 in D Dimensions
TERMINAL BLOCK, TOPJOB, 10MM, 3COND; Connector Type:Terminal Block, DIN Rail; Terminal Type:Cage Clamp; No. of Poles:1; Voltage Rating, AC:800V; Ways, No. of:3; Width, External:10mm; Wire Area Size Max:10mm²; Wire Area Size Min:0.5mm²; Wire Size, AWG Max:6AWG; Wire Size, AWG Min:20AWG; Pitch:10mm

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG