WAGO 2009-110

Marking Strip For Topjob S Terminal Blocks, 50M Per Reel, White, Plain, Snap on, 1 Line
$ 321.445
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2009-110.

JRH Electronics

Datasheet2 pages0 years ago

Future Electronics

Burklin Elektronik

Newark

TME

Inventory History

3 month trend:
-22.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 2009-110 provided by its distributors.

MARKING STRIP FOR TOPJOB S TERMINAL BLOCKS, 50M PER REEL, WHITE, PLAIN, SNAP ON, 1 LINE
Terminal Block Marker, Blank; Tipo De Accesorio:Terminal Block Marker; Para Usar Con:Topjobs Series Terminal Blocks; Leyenda:Blank (No Legend); Espaciado, Paso:-; Anchura Externa:0.433"; Color:White |Wago 2009-110
TERMINAL BLOCK MARKER, BLANK; Accessory Type: Terminal Block Marker; For Use With: TopjobS Series Terminal Blocks; Legend: Blank (No Legend); Pitch Spacing: -; Product Range: -; Colour: White; External Widt 28K2038
WAGO 2009-110 Marking strips Brand: Wago. Part Number: 2009-110. Additional Description: WAGO-2009-110 MARKING STRIPS; ON REEL; NOT STRETCHABLE; PLAIN; SNAP-ON TYPE; WHITE 50M,PLASTIC 20090110. Catalog Description: Marking strips; for Smart Printer; on reel; not stretchable; plain; snap-on type; white..
For Terminal Type = 285-Series / For Terminal Type = 788-Series / For Terminal Type = 857-Series / For Terminal Type = 2857-Series / For Terminal Type = Rail-Mount Terminal Blocks / For Terminal Type = TOPJOB-S / For Terminal Type = X-COM S-System / For Terminal Type = X-COM S-System Mini / Pitch mm = 11 / Legend = Blank / Printable = Thermotransfer Printer / Width mm = 11 / Colour = White

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG