WAGO 2006-1302

3-CONDUCTOR Through Terminal Block, Suitable For Ex E II Applications Orange
$ 4.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2006-1302.

Burklin Elektronik

Datasheet3 pages3 years ago

Inventory History

3 month trend:
+16.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 2006-1302 provided by its distributors.

3-CONDUCTOR THROUGH TERMINAL BLOCK, SUITABLE FOR EX E II APPLICATIONS ORANGE
Wago Corporation 3Conductor Through Terminal Block; 6 Mm;
Conn Terminal Block 3 POS Spring Clamp DIN Rail 41A Box
Terminal Block, Din Rail, 3Pos, 8Awg; No. Of Positions:3Positions; Wire Size Awg Min:20Awg; Wire Size Awg Max:8Awg; Conductor Area Csa:6Mm²; Wire Connection Method:Push In; Rated Current:41A; Rated Voltage:800V; No. Of Levels:1 Rohs Compliant: Yes |Wago 2006-1302
TERMINAL BLOCK, TOPJOB, 6MM, 3COND; Connector type:Terminal Block, DIN Rail; Terminal type:Cage Clamp; Area, wire size min:0.5mm²; Area, wire size max:6mm²; Poles, No. of:1; Voltage rating, AC:800V; Ways, No. of:3; Width, external:7.5mm; Wire size, AWG max:8AWG; Wire size, AWG min:20AWG; Pitch:7.5mm
Positions = 3 / Wire Size AWG Max. AWG = 8 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 10 / Wire Size mm2 Min. mm² = 0.52 / Wire Size mm2 Nominal mm² = 6 / Wire Connection Method = Cage Clamp / Current Rating A = 57 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Orange / Pitch mm = 7.5 / Standards Met = CSA / Standards Met = UL Listed

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG