WAGO 2006-1202

2-CONDUCTOR Through Terminal Block, Suitable For Ex E II Applications Orange
$ 3.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2006-1202.

Master Electronics

Datasheet12 pages11 years ago
Datasheet11 pages2 years ago

Burklin Elektronik

Inventory History

3 month trend:
-28.28%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-09-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 2006-1202 provided by its distributors.

2-CONDUCTOR THROUGH TERMINAL BLOCK, SUITABLE FOR EX E II APPLICATIONS ORANGE
Wago Corporation 2Conductor Through Terminal Block; 6 Mm;
Conn Terminal Block 2 POS Spring Clamp DIN Rail 50A Box
TERMINAL BLOCK, TOPJOB, 6MM, 2COND; Connector Type:Terminal Block, DIN Rail; Terminal Type:Cage Clamp; Area, Wire Size Max:6mm²; Area, Wire Size Min:0.5mm²; Poles, No. of:1; Voltage Rating, AC:800V; Ways, No. of:2; Width, External:7.5mm; Wire Size, AWG Max:8AWG; Wire Size, AWG Min:20AWG; Pitch:7.5mm
Positions = 2 / Wire Size AWG Max. AWG = 8 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 10 / Wire Size mm2 Min. mm² = 0.52 / Wire Size mm2 Nominal mm² = 6 / Wire Connection Method = Cage Clamp / Current Rating A = 57 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Orange / Pitch mm = 7.5 / Standards Met = CSA / Standards Met = UL Listed

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG