WAGO 2004-1405

4-CONDUCTOR Through Terminal Block, Suitable For Ex E II Applications Black
$ 3.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2004-1405.

JRH Electronics

Datasheet21 pages0 years ago

Burklin Elektronik

Inventory History

3 month trend:
+1.63%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2013-08-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 2004-1405 provided by its distributors.

4-CONDUCTOR THROUGH TERMINAL BLOCK, SUITABLE FOR EX E II APPLICATIONS BLACK
Wago Corporation 4Conductor Through Terminal Block; 4 Mm;
WAGO, 2004-1405, Conductor Terminal Block, Operating Tool, 800 V, 32 A, 1 Pole, 20 to 10 AWG Wire, 0.43 to 0.51 in Wire Strip Length, DIN Rail Mounting, Clamp Connection, Polyamide, Black, 3.098 in H x 0.244 in W x 1.555 in D Dimensions
Terminal Block, Din Rail, 4Pos, 10Awg; No. Of Positions:4Positions; Wire Size Awg Min:20Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:4Mm²; Wire Connection Method:Push In; Rated Current:32A; Rated Voltage:800V; No. Of Levels:1 Rohs Compliant: Yes |Wago 2004-1405

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG