WAGO 2003-7649

Conn Terminal Block 4 POS Spring Clamp T DIN Rail 32A CAGE CLAMP® Box
$ 4.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2003-7649.

JRH Electronics

Datasheet17 pages0 years ago

Inventory History

3 month trend:
-39.53%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-06-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 2003-7649 provided by its distributors.

Conn Terminal Block 4 POS Spring Clamp T DIN Rail 32A CAGE CLAMP® Box
WAGO 2003-7649 N/L Multilevel Installation Terminal Block Grey
Wago Corporation Multilevel Installation Terminal Block;
Multilevel Installation Terminal Block; 4 Mm ; N/L; Push-In Cage Clamp ; 2,50 Mm ; Gray |Wago 2003-7649
Positions = 4 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 22 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.25 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Push-In / Current Rating A = 32 / Voltage Rating V = 400 / Number of Levels = 3 / Terminal Block Colour = Grey / Pitch mm = 5.2 / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG