Accessory Type = End & Intermediate Plate / Accessory Colour = Orange / Standards Met = IECEx / Combustibility Class = UL 94 V-0 / Suitable for = TOPJOB S Terminal Blocks / Length mm = 38.9 / Height mm = 52
End Plate, Topjob S Terminal Block; For Use With:2002 Angled Front Entry Terminal Blocks; Accessory Type:End Plate; Product Range:-; Body Depth:2.047"; Body Length:1.535"; Body Width:0.031"; Colour:Orange Rohs Compliant: Yes |Wago 2002-6392