3-Conductor Ground Terminal Block; 2.5 Mm ; Suitable For Ex E Ii Applications; Side And Center Marking; For Din-Rail 35 X 15 And 35 X 7.5; Push-In Cage Clamp ; 2,50 Mm ; Green-Yellow Rohs Compliant: Yes |Wago 2002-6307
WAGO Ground Terminal Block, Series: 2002, 800 V AC, 24 A, 22 to 12 AWG Wire, 0.39 to 0.47 in Wire Strip Length, Ground Terminal, DIN Rail Mounting, Push-In Connection, Green/Yellow, 1.531 in H x 0.205 in W x 2.031 in D Dimensions