WAGO 2002-434 TOPJOB S jumper. Additional Description: WAGO-2002-434 Jumprbar insul 1to4 Noml Cur 60357309 FROM 1 TO 4; NOMINAL CURRENT 25 A; LIGHT GRAY 20020434.
Insulated Jumper, 4Pos, 25A/800V; Accessory Type:Insulated Jumper; For Use With:Wago Topjob S Series 2002 Series Terminal Blocks; No. Of Positions:4Positions; Pitch Spacing:-; Product Range:Topjob S 2002 Series Rohs Compliant: Yes |Wago 2002-434