WAGO 2002-3218

Triple-deck Terminal Block, Shield/through/through Block Shield/n/l Gray
$ 11.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2002-3218.

Burklin Elektronik

Datasheet3 pages3 years ago

Inventory History

3 month trend:
-18.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 2002-3218 provided by its distributors.

TRIPLE-DECK TERMINAL BLOCK, SHIELD/THROUGH/THROUGH BLOCK SHIELD/N/L GRAY
Wago Corporation Tripledeck Terminal Block; Shieldthrough
Modular Terminal Block, 20A, 4mm2, 1 Row(s), 3 Deck(s)
Terminal Block, Din Rail, 6Pos, 12Awg; No. Of Positions:6Positions; Wire Size Awg Min:22Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Push In; Rated Current:24A; Rated Voltage:500V; No. Of Levels:3 Rohs Compliant: Yes |Wago 2002-3218
Positions = 6 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 22 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.25 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Cage Clamp / Current Rating A = 28 / Voltage Rating V = 500 / Number of Levels = 3 / Terminal Block Colour = Grey / Pitch mm = 5.2 / Standards Met = ABS / Standards Met = BV / Standards Met = CCA / Standards Met = CSA / Standards Met = cURus / Standards Met = DNV Germanischer Lloyd / Standards Met = KEMA-KEUR

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG