WAGO 2002-1881

4-CONDUCTOR Fuse Terminal Block, With Test Option For Blade-type Fuse Cartridges Gray
$ 9.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2002-1881.

Master Electronics

Datasheet4 pages17 years ago

Burklin Elektronik

Inventory History

3 month trend:
+5.68%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-06-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 2002-1881 provided by its distributors.

4-CONDUCTOR FUSE TERMINAL BLOCK, WITH TEST OPTION FOR BLADE-TYPE FUSE CARTRIDGES GRAY
Wago Corporation 4Conductor Fuse Terminal Block; With Tes
Modular Terminal Block, 10A, 4mm2, 1 Row(s), 1 Deck(s)
WAGO Fuse Terminal Block, 400 V AC, 10 A, 22 to 12 AWG Wire, 0.39 to 0.47 in Wire Strip Length, DIN Rail Mounting, Polyamide 6.6, Gray, 1.295 in H x 0.205 in W x 3.445 in D Dimensions
TERMINAL BLOCK, FUSED, 22-12AWG, 5X20MM;; TERMINAL BLOCK, FUSED, 22-12AWG, 5X20MM; Series: TOPJOB; Connector Mounting: DIN Rail; No. of Contacts: 4; Pitch Spacing: 5.2mm; Wire Size (AWG): 22-12; Fuse Size Held: 5mm x 20mm; Col
Terminal Block, Fused, 22-12Awg, 5X20Mm; Núm. De Posiciones:4; Tensión Nominal:400V; Corriente Nominal:10A; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:4Mm²; Método De Conexión Del Cable:Pinza |Wago 2002-1881

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2002-1881.