WAGO 2002-1402

4-CONDUCTOR Through Terminal Block, Suitable For Ex E II Applications Orange
$ 2.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2002-1402.

JRH Electronics

Datasheet27 pages0 years ago

Future Electronics

Burklin Elektronik

SOS electronic

Inventory History

3 month trend:
-12.03%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-06-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 2002-1402 provided by its distributors.

4-CONDUCTOR THROUGH TERMINAL BLOCK, SUITABLE FOR EX E II APPLICATIONS ORANGE
Wago Corporation 4Conductor Through Terminal Block; 25 M
4 Position Feed Through Orange 12-18 AWG Terminal Block
Modular Terminal Block, 20A, 4mm2, 4 Row(s), 1 Deck(s)
Installation terminal block; 1-level; through; 4-contacts for wire 0.25-4.0mm2 (22-12AWG); spring-loaded; orange; for DIN rail; 600V/20A
TERMINAL BLOCK, DIN, TOPJOB, 2.5MM; Connector type:Terminal Block, DIN Rail; Terminal type:Cage Clamp; Area, wire size min:0.25mm²; Area, wire size max:2.5mm²; Poles, No. of:1; Voltage rating, AC:800V; Ways, No. of:4; Width, external:5.2mm; Wire size, AWG max:12AWG; Wire size, AWG min:22AWG; Pitch:5.2mm
WAGO 2002-1402 TOPJOB S feedthrough terminal block Brand: Wago. Part Number: 2002-1402. Additional Description: WAGO-2002-1402 4-CONDUCTOR THROUGH TERMINAL BLOCK; 2.5 MM; SUITABLE FOR EX E II APPLICATIONS; SIDE AND CENTER MARKING; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; PUSH-IN CAGE CLAMP; 2,50 MM; ORANGE 20021402. Catalog Description: 4-conductor through terminal block; 2.5 mm²; suitable for Ex e II applications; side and center marking; for DIN-rail 35 x 15 and 35 x 7.5; Push-in CAGE CLAMP®; 2,50 mm²; orange..
Positions = 4 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 22 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.25 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Cage Clamp / Current Rating A = 32 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Orange / Pitch mm = 5.2 / Standards Met = ABS / Standards Met = AEx / Standards Met = BV / Standards Met = CCA / Standards Met = CSA / Standards Met = cURus / Standards Met = Ex / Standards Met = DNV Germanischer Lloyd / Standards Met = IEC-Ex / Standards Met = KEMA-KEUR / Standards Met = LLOYDSREG

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG