WAGO, 2002-1294, Separator Plate, Half Sine, Specifications: 2 mm THK, 0.052 MJ Fire Load, Polyamide, Orange, 1.892 in H x 0.079 in W x 1.315 in D Dimensions
End And Intermediate Plate, Rail, Orange; For Use With:Wago Topjob S 2002 Series Rail Mount Terminal Blocks; Accessory Type:End And Intermediate Plate; Product Range:Topjob S 2002 Series Rohs Compliant: Yes |Wago 2002-1294