Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 2001-1404

TOPJOBS feedthrough terminal block, rail mount, 4-conductor, 4.2 mm wide, blue
$ 2.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2001-1404.

Future Electronics

Datasheet12 pages9 years ago

Newark

JRH Electronics

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-4.16%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-06-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.035In Min Cable Dia, 0.045In Max Cable Dia, Contact, Phosphor Bronze
SL Crimp Terminal, Series 70058, Female, 30-24 AWG, with Tin (Sn) Plated Contact, Bag
TE Connectivity282858-2
Conn Terminal Block F 2 POS 10mm Solder ST Thru-Hole 24A/Contact
Phoenix Contact1889262
Phoenix Contact ZFKDSA 1.5C-6.0 PCB Terminal Block, 1-Pin, 5mm Pitch, TH, Spring Cage, Green
Phoenix Contact1706730
Terminal Block Connector; 10 A; 300 V; 28 to 12 AWG; Soldering; CSA Certified

Descriptions

Descriptions of WAGO 2001-1404 provided by its distributors.

TOPJOBS feedthrough terminal block, rail mount, 4-conductor, 4.2 mm wide, blue
4-CONDUCTOR THROUGH TERMINAL BLOCK, SUITABLE FOR EX E II APPLICATIONS BLUE
Terminal Block Connector 4 Position Feed Through Blue 14-18 AWG
Terminal Block, 2001 Series, 4-Pos, Push-In, 22-14 AWG, 18A
Conn Terminal Block 4 POS Spring Clamp T DIN Rail 15A Box
Modular Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s)
Wago Corporation 4Conductor Through Terminal Block; 15 M
Positions = 4 / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 22 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.25 / Wire Size mm2 Nominal mm² = 1.5 / Wire Connection Method = Cage Clamp / Current Rating A = 24 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Blue / Pitch mm = 4.2 / Standards Met = ATEX / Standards Met = CCA / Standards Met = CSA / Standards Met = cURus / Standards Met = DNV Germanischer Lloyd / Standards Met = KEMA-KEUR / Standards Met = LLOYDSREG

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG