WAGO 2001-1302

Conn Terminal Block 3 POS Spring Clamp T DIN Rail 17.5A CAGE CLAMP® Box
$ 1.709
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2001-1302.

JRH Electronics

Datasheet19 pages0 years ago

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+1.54%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-06-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 2001-1302 provided by its distributors.

Conn Terminal Block 3 POS Spring Clamp T DIN Rail 17.5A CAGE CLAMP® Box
3-CONDUCTOR THROUGH TERMINAL BLOCK, SUITABLE FOR EX E II APPLICATIONS ORANGE
Wago Corporation 3Conductor Through Terminal Block; 15 M
3-Conductor Through Terminal Block; 1.5 Mm ; Suitable For Ex E Ii Applications; Side And Center Marking; For Din-Rail 35 X 15 And 35 X 7.5; Push-In Cage Clamp ; 1,50 Mm ; Orange |Wago 2001-1302
Positions = 3 / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 22 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.25 / Wire Size mm2 Nominal mm² = 1.5 / Wire Connection Method = Cage Clamp / Current Rating A = 24 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Orange / Pitch mm = 4.2 / Standards Met = ATEX / Standards Met = CCA / Standards Met = CSA / Standards Met = cURus / Standards Met = DNV Germanischer Lloyd / Standards Met = KEMA-KEUR / Standards Met = LLOYDSREG

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG