Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 2001-1207

TOPJOBS ground terminal block, rail mount, 2-conductor, 4.2 mm wide, green-yellow
$ 5.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2001-1207.

element14 APAC

Datasheet64 pages16 years ago
Datasheet2 pages15 years ago

Master Electronics

Newark

Farnell

Inventory History

3 month trend:
-16.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Pluggable Terminal Block, 2 Positions, 5.08mm, 26 AWG to 12 AWG, 3.31mm2, Screw, 18A, 300 V
TE Connectivity282858-2
Conn Terminal Block F 2 POS 10mm Solder ST Thru-Hole 24A/Contact
Weidmuller1020000000
WEIDMULLER 1020000000 WDU 2.5 Feed-through terminal, Screw connection, 2.5 mm,
TE Connectivity1776260-2
Conn Terminal Block RCP 2 POS 5.08mm Solder ST Thru-Hole 10A/Contact
TE Connectivity1776244-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 10A/Contact
Phoenix Contact1902110
Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of WAGO 2001-1207 provided by its distributors.

TOPJOBS ground terminal block, rail mount, 2-conductor, 4.2 mm wide, green-yellow
2-CONDUCTOR GROUND TERMINAL BLOCK, SUITABLE FOR EX E II APPLICATIONS GREEN-YELLOW
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 14-18 AWG
Wago Corporation 2Conductor Ground Terminal Block; 15 Mm
Installation terminal block; 1-level; through; 2-contacts for wire 0.25-2.5mm2 (22-14AWG); spring-loaded; yellow-green; for DIN rail
Positions = 2 / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 22 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.25 / Wire Size mm2 Nominal mm² = 1.5 / Wire Connection Method = Cage Clamp / Current Rating A = 24 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Green / Yellow / Pitch mm = 4.2 / Standards Met = ATEX / Standards Met = CSA / Standards Met = cURus / Standards Met = DNV Germanischer Lloyd / Standards Met = LLOYDSREG
WAGO 2001-1207 TOPJOB S ground terminal block Brand: Wago. Part Number: 2001-1207. WAGO, 2001-1207, Ground Terminal Block, Operating Tool, 1 Pole, 22 to 14 AWG Wire, 0.35 to 0.43 in Wire Strip Length, DIN Rail Mounting, Push-In Connection, -35 to 85 deg C, Polyamide, Green/Yellow, 2 in H x 0.165 in W x 1.295 in D Dimensions. Additional Description: WAGO-2001-1207 2-CONDUCTOR GROUND TERMINAL BLOCK; 1.5 MM ; SUITABLE FOR EX E II APPLICATIONS; SIDE AND CENTER MARKING; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; PUSH-IN CAGE CLAMP ; 1,50 MM ; GREEN-YELLOW 20011207. Catalog Description: 2-conductor ground terminal block; 1.5 mm²; suitable for Ex e II applications; side and center marking; for DIN-rail 35 x 15 and 35 x 7.5; Push-in CAGE CLAMP®; 1,50 mm²; green-yellow..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2001-1207.