Descriptions of Phoenix Contact 1902110 provided by its distributors.
Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 2 Pos 5.08mm pitch P lug 24-12AWG Spring
Terminal Block PLUG 2POS STR 5.08MM
PCB PLUG PUSH-IN 5.08MM 12AWG 320V 12A 2 POSITION COMBICON FKCT SERIES
Phoenix Contact Printconnectoren FKCT 2,5/ 2-ST-5,08 - 1902110
Conn Spring Cage F 2 POS 5.08mm ST Cable Mount 12A
Phoenix,FKCT2,5/2-ST-5,08,PCBplug connector,Phoenix Contact 5.08mmpitch2pPlug-in terminal blocks plug, FKCT 2.5/ 2-ST-5.08series, 630 V, Tighten the screws, green
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: FKCT 2,5/..-ST, pitch: 5.08 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard