Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 2001-1201

2-CONDUCTOR Through Terminal Block, Suitable For Ex E II Applications Gray

$ 1.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2001-1201.

JRH Electronics

Datasheet20 pages0 years ago

SOS electronic

element14 APAC

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+17.62%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-08-02
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE Connectivity282858-2
Conn Terminal Block F 2 POS 10mm Solder ST Thru-Hole 24A/Contact
TE Connectivity1776260-2
Conn Terminal Block RCP 2 POS 5.08mm Solder ST Thru-Hole 10A/Contact
TE Connectivity1776244-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 10A/Contact
5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header, 2 Circuits
Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder ST Top Entry Thru-Hole Eurostyle™
Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder RA Side Entry Thru-Hole Eurostyle™

Descriptions

Descriptions of WAGO 2001-1201 provided by its distributors.

2-CONDUCTOR THROUGH TERMINAL BLOCK, SUITABLE FOR EX E II APPLICATIONS GRAY
Wanke Terminal block, TOPJOB Sseries, single layer, grey,
Wago Corporation 2Conductor Through Terminal Block; 15 M
Modular Terminal Block, 17A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block 2 POS T DIN Rail 17A Box
Installation terminal block; 1-level; through; 2-contacts for wire 0.25-2.5mm2 (22-14AWG); spring-loaded; gray; for DIN rail; 600V/15A
Terminal Block, Din Rail, 2 Position, 22-14Awg; Núm. De Posiciones:2; Tensión Nominal:800V; Corriente Nominal:18A; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:14Awg; Conductor, Área Csa:2.5Mm²; Núm. De Niveles:1 |Wago 2001-1201
Positions = 2 / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 22 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.25 / Wire Size mm2 Nominal mm² = 1.5 / Wire Connection Method = Cage Clamp / Current Rating A = 24 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Grey / Pitch mm = 4.2 / Standards Met = ATEX / Standards Met = CCA / Standards Met = CSA / Standards Met = cURus / Standards Met = DNV Germanischer Lloyd / Standards Met = KEMA-KEUR / Standards Met = LLOYDSREG
WAGO 2001-1201 TOPJOB S feedthrough terminal block Brand: Wago. Part Number: 2001-1201. WAGO Terminal Block, Conductor Through, Series: 2001, 800 VAC, 18 A, 8 kV, 1 Pole, 22 to 14 AWG Wire, DIN Rail Mount, Clamp, Gray, 59.5 mm L x 33 mm W. Additional Description: WAGO-2001-1201 2-CONDUCTOR THROUGH TERMINAL BLOCK; 1.5 MM; SUITABLE FOR EX E II APPLICATIONS; SIDE AND CENTER MARKING; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; PUSH-IN CAGE CLAMP; 1,50 MM; GRAY 20011201. Catalog Description: 2-conductor through terminal block; 1.5 mm²; suitable for Ex e II applications; side and center marking; for DIN-rail 35 x 15 and 35 x 7.5; Push-in CAGE CLAMP®; 1,50 mm²; gray..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2001-1201.